QKRC-10-05

Qualtek
562-QKRC-10-05
QKRC-10-05

製造商:

說明:
電池充電器 10W 5V 2A Snap-in USB Type C Power Supply Receptacle

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,083

庫存:
2,083 可立即送貨
數量超過2083會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$208.76 NT$208.76
NT$204.34 NT$2,043.40
NT$197.54 NT$4,938.50
NT$194.48 NT$9,724.00
NT$190.40 NT$19,040.00
NT$185.30 NT$46,325.00
NT$181.56 NT$90,780.00
NT$180.20 NT$180,200.00

商品屬性 屬性值 選擇屬性
Qualtek
產品類型: 電池充電器
RoHS:  
Wire
品牌: Qualtek
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Battery Chargers
系列: QKRC
子類別: Battery
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

QKRC Snap-in USB Type C Power Supply Receptacle

Qualtek Electronics QKRC Snap-in USB Type C Power Supply Receptacle offers a 10W output power rating, 5VDC output voltage, and 2A load current. The QKRC is a self-contained receptacle that doesn't require and external power supply because it converts the AC input into 5V, 2A DC output power. This receptacle has a simple design and installation only requires that the receptacle be snapped into the panel or system and then wired. Qualtek QKRC Power Supply Receptacle provides convenience when adding a powered USB Type C port without requiring changes to panel cutouts.