1047

Keystone Electronics
534-1047
1047

製造商:

說明:
圓柱形電池觸點、夾具、底座和彈簧 18650 DUAL SOLDER TAIL BATTERY HOLDER

規格書:
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 131

庫存:
131 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$279.48 NT$279.48
NT$236.30 NT$2,363.00
NT$234.26 NT$46,852.00
NT$211.48 NT$105,740.00
2,500 報價

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 圓柱形電池觸點、夾具、底座和彈簧
RoHS:  
Battery Holders
18650
2 Battery
Solder Tabs
Black
Nylon, High-Temperature
Through Hole
品牌: Keystone Electronics
觸點电镀: Nickel
封裝: Tray
產品類型: Cylindrical Battery Contacts, Clips, Holders & Springs
原廠包裝數量: 100
子類別: Battery
類型: Tray
每件重量: 25.056 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99

18650 Battery Holders

Keystone Electronics 18650 Battery Holders are ideal for 3.7V, high energy, lower weight mobile electronics, industrial, and telecom applications that have circuit protection to prevent battery damage. The 18650 battery holders are engineered to withstand the rigors of abuse and recharging cycles associated with the 18650 Lithium-ion cell usages. The holders feature snap-in PC contacts to assure stability during wave soldering and are clearly marked with polarity identification to assure proper orientation.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.