EC7C 系列 DC/DC 轉換器 - 通孔

結果: 64
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 輸出電壓-通道2 輸出電流-通道2 絕緣電壓 長度 寬度 高度 行業 系列
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 40 W 48 V 36 V 75 V 5 V 8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 40 W 48 V 36 V 75 V 12 V 3.33 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 40 W 48 V 36 V 75 V 15 V 2.67 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 2.5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 40 W 48 V 36 V 75 V 2.5 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 2.5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 40 W 48 V 36 V 75 V 2.5 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 3.3VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 40 W 48 V 36 V 75 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 5.0/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 3 Output 40 W 48 V 36 V 75 V 5 V 6 A 12 V 400 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 5.0/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 3 Output 40 W 48 V 36 V 75 V 5 V 6 A 12 V 400 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 5.0/+/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 3 Output 40 W 48 V 36 V 75 V 5 V 6 A 15 V 300 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 5.0/+/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 3 Output 40 W 48 V 36 V 75 V 5 V 6 A 15 V 300 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 3.3/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 3 Output 40 W 48 V 36 V 75 V 3.3 V 6 A 12 V 400 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 3.3/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 3 Output 40 W 48 V 36 V 75 V 3.3 V 6 A 12 V 400 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 3.3/+/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 3 Output 40 W 48 V 36 V 75 V 3.3 V 6 A 15 V 300 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC 轉換器 - 通孔 DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 3.3/+/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole 暫無庫存
最少: 1
倍數: 1

Isolated 3 Output 40 W 48 V 36 V 75 V 3.3 V 6 A 15 V 300 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C