XP Power DC/DC Converters - Chassis Mount

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 1.67 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 54In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 12 V 835 mA - 12 V 835 mA 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 420 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 835 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 1.67 A 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial + 95 C - 40 C DTE40
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 5 V 1.5 A 1.5 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 420 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 95 C - 40 C DTE60
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial + 95 C - 40 C DTE60
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 216In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 5 V 1.5 A 1.5 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 377In Stock
2,066On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 5 V 3 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 135In Stock
494On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 1.25 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 119In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 15 V 1 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 62In Stock
67Expected 10/26/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 5 V 3 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 143In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 1.25 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ15
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 197In Stock
129Expected 11/30/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 5 V 4 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 172In Stock
163Expected 12/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 1.67 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 1.67 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial + 100 C - 40 C DTJ20
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 12In Stock
16Expected 11/23/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 833 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 418 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 208 mA 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CHASSIS MOUNT 10W 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5.1 V 2 A 3 kV 79 mm 34 mm 22 mm Industrial + 105 C - 40 C DTE10
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 1.67 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 2In Stock
19Expected 2/26/2027
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 5.1 V 4 A 2.5 kV 96 mm 54 mm 23.3 mm Industrial + 95 C - 40 C DTE20
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 3In Stock
44On Order
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 3.33 A 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial + 95 C - 40 C DTE40