CUI Inc. DC/DC 轉換器 - SMD

結果: 318
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 輸出電壓-通道2 輸出電流-通道2 絕緣電壓 封裝/外殼 長度 寬度 高度 行業 系列
CUI Inc. DC/DC 轉換器 - SMD non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SMT, open frame 529庫存量
最少: 1
倍數: 1

Non-Isolated 1 Output 1.65 W 24 V 4.75 V 36 V 3.3 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial PXO78B-500-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 240庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT 204庫存量
120預期2026/3/19
最少: 1
倍數: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 80庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 120庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 160庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 114庫存量
400在途量
最少: 1
倍數: 1
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 149庫存量
160在途量
最少: 1
倍數: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 298庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 51庫存量
480預期2026/2/23
最少: 1
倍數: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 38庫存量
80預期2026/2/23
最少: 1
倍數: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 56庫存量
80預期2026/4/10
最少: 1
倍數: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 43庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 80庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, +/-3 Vdc, +/-0.152 A, dual unregulated output, SMT 46庫存量
最少: 1
倍數: 1
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 3.3 VDC 152 mA - 3.3 VDC - 152 mA 2 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 120庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 67庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 80庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, +/-15 Vdc, +/-0.034 A, dual unregulated output, SMT 157庫存量
最少: 1
倍數: 1
Isolated 2 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 34 mA - 15 VDC - 34 mA 2 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 158庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 119庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 86庫存量
最少: 1
倍數: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT 61庫存量
80預期2026/2/16
最少: 1
倍數: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 9 VDC 112 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 58庫存量
80在途量
最少: 1
倍數: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC 轉換器 - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, +/-15 Vdc, +/-0.034 A, dual unregulated output, SMT 58庫存量
最少: 1
倍數: 1
Isolated 2 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M