EVCC-01

Western Automation
445-EVCC-01
EVCC-01

製造商:

說明:
充電控制器 EV charger controller for mode 3/level 2 EVSE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,800.00 NT$6,800.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 充電控制器
RoHS:  
RCM
Charge Controllers
AC Charging Controller
PCB Mount
Digital
品牌: Western Automation
充電模式: Mode 3
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 16 A, 32 A
接口類型: UART
IP額定值: IP00
最高工作溫度: + 50 C
最低工作溫度: - 25 C
輸入數: 1 Input
輸出數: 1 Output
封裝: Bulk
標準: IEC61851, IEC 62955
原廠包裝數量: 30
子類別: E-Mobility
電源電壓 - 最大值: 253 VAC
電源電壓 - 最小值: 207 VAC
終端類型: Connector
公司名稱: Western Automation
零件號別名: 90151
每件重量: 390.096 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

EV Charger Controller for Mode 3 EVSE

Western Automation Electric Vehicle (EV) Charger Controller (EVCC-01) offers configurable power, charging current protection on all phases, and DC fault current detection. This controller features a signal PCBA designed to provide all required control functions for EV charging in accordance with IEC 61851 for Mode 3 chargers. The EVCC-01 includes a control pilot function for communication with the EV, 6mA DC fault current detection, continuous monitoring of the charging current, and IO ports for external communications. Western Automation EV Charger Controller can be configured to suit different charger needs, and the system can work with single-phase or three-phase systems up to 32A.