ST-ONEMPTR

STMicroelectronics
511-ST-ONEMPTR
ST-ONEMPTR

製造商:

說明:
AC/DC轉換器 Fully integrated controller for multiport smart chargers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 476

庫存:
476 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過476會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$253.64 NT$253.64
NT$192.44 NT$1,924.40
NT$180.88 NT$4,522.00
NT$160.82 NT$16,082.00
NT$153.68 NT$38,420.00
NT$144.16 NT$72,080.00
完整捲(訂購多個1000)
NT$120.70 NT$120,700.00
NT$116.96 NT$233,920.00
5,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: AC/DC轉換器
RoHS:  
Si
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
濕度敏感: Yes
產品類型: AC/DC Converters
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
每件重量: 150 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

ST-ONE Digital Controllers

STMicroelectronics ST-ONE Digital Controllers combine an ARM Cortex M0+ core, an offline programmable controller, and USB PD PHY in a single package. The system is designed to control ZVS non-complementary active clamp flyback converters. This creates high-power-density battery chargers and adapters with a USB-PD interface. The devices include an active clamp flyback controller and its HV startup on the primary side. It also includes a microcontroller and all the peripherals required to control the conversion and the USB-PD communication on the secondary side. The two sides are connected through an embedded galvanically isolated dual communication channel. The STMicroelectronics ST-ONE Digital Controllers are housed in a compact SSOP-36 package ideal for space-constrained applications.