STDRIVEG600

STMicroelectronics
511-STDRIVEG600
STDRIVEG600

製造商:

說明:
閘極驅動器 High voltage half-bridge gate driver for GaN transistors

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 877

庫存:
877 可立即送貨
工廠前置作業時間:
36 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$169.66 NT$169.66
NT$132.60 NT$1,326.00
NT$116.62 NT$2,915.50
NT$110.84 NT$11,084.00
NT$105.74 NT$26,435.00
NT$102.34 NT$51,170.00
NT$96.90 NT$96,900.00
NT$93.16 NT$186,320.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 閘極驅動器
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-16
2 Driver
1 Output
5.5 A, 6 A
4.75 V
20 V
7 ns
5 ns
- 40 C
+ 125 C
Tube
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
邏輯類型: CMOS, TTL
濕度敏感: Yes
輸出電壓: 520 V
產品類型: Gate Drivers
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
技術: GaN
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

STDRIVEG600/210/211 Half-Bridge Gate Drivers

STMicroelectronics STDRIVEG600 and STDRIVEG210/211 Half-Bridge Gate Drivers are single-chip half-bridge gate drivers for GaN (Gallium Nitride) eHEMTs (Enhancement-mode High-Electron-Mobility Transistors) or N-channel power MOSFETs. The high side of the STDRIVEG600 is designed to withstand voltages up to 600V and is suitable for designs with bus voltage up to 500V. These devices are ideal for driving high-speed GaN and silicon FETs due to high current capability, short propagation delay, and operation with a supply voltage down to 5V.