TPS12142QRGERQ1

Texas Instruments
595-TPS12142QRGERQ1
TPS12142QRGERQ1

製造商:

說明:
開關控制器 Automotive high-sid e switch controller

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,930

庫存:
2,930 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$221.34 NT$221.34
NT$160.82 NT$1,608.20
NT$149.60 NT$3,740.00
NT$131.58 NT$13,158.00
NT$124.78 NT$31,195.00
NT$111.86 NT$55,930.00
NT$94.52 NT$94,520.00
完整捲(訂購多個3000)
NT$90.78 NT$272,340.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關控制器
RoHS:  
1 Output
3 V to 73 V
- 40 C
+ 125 C
SMD/SMT
VQFN-23
Reel
Cut Tape
品牌: Texas Instruments
輸入電壓(最大值): 73 V
輸入電壓(最小值): 3 V
絕緣: Non-Isolated
濕度敏感: Yes
工作電源電壓: 3 V to 73 V
產品: Switch Controllers
產品類型: Switching Controllers
系列: TPS1214
關機: Shutdown
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

TPS1214-Q1 Automotive High Side Switch Controllers

Texas Instruments TPS1214-Q1 Automotive High Side Switch Controllers are a family of low IQ smart high-side drivers with protection, low-power mode, load wakeup, I2t, and diagnostics. These controllers include a 3.5V to 73V input range and a 74V absolute maximum rating suitable for designs for 12V, 24V, and 48V automotive systems. The TPS1214-Q1 switch controllers feature dual integrated gate drives with 0.5A source and 2A sink (GATE) and 100μA source and 0.39A sink (G). These controllers include ±2% accurate current sensing output (IMON) with adjustable I2t based overcurrent and short circuit protection. The TPS1214-Q1 devices are AEC-Q100 qualified for automotive applications. These controllers are available in 4mm x 4mm 23-pin VQFN package. Typical applications include a power distribution box, body control mode module, DC/DC converter, and battery management system.