106060004

Seeed Studio
713-106060004
106060004

製造商:

說明:
壁裝式AC適配器 Wall Adapter Power Supply with US/AU/UK/EU - 5VDC 4A Type-C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6
可立即送貨
在途量:
22
預期2026/3/4
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$379.44 NT$379.44

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 壁裝式AC適配器
Included
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
5 VDC
4 A
USB Connector
USB-C
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 1
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Test/Quality Data

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

International Wall Adapter Power Supply 5VDC

Seeed Studio International Wall Adapter Power Supply 5VDC offers a suitable power adapter for Type-C powered devices in different regions that use different types of power adapters. The international wall adapter power supply allows for not having to worry about having the right adapter. This adapter can supply a voltage of 5VDC at 4A and can power devices with a USB Type-C port. It has 4 different adapter plugs that suit the regions; US, AU, UK, and EU, and the design of the plugs allows them to be easily attached to the adapter.