Triad Magnetics F12 系列 電力變壓器

結果: 11
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 額定初級電壓 額定二級電壓 額定功率 額定二級電流 安裝風格 主繞組 次繞組 長度 寬度 高度 系列
Triad Magnetics 電力變壓器 POWER XFMR 12.6Vct at 0.090A UL/cUL 115V SPLIT PACK PCB MOUNT/F12-090 79庫存量
最少: 1
倍數: 1

115 VAC 12.6 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 34.93 mm 28.58 mm 23.79 mm F12
Triad Magnetics 電力變壓器 POWER XFMR 12.6 Vct at 90 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-090-C2 119庫存量
最少: 1
倍數: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 1.1 VA 90 mA/180 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F12
Triad Magnetics 電力變壓器 POWER XFMR 12.6 Vct at 1000 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-1000-C2 11庫存量
最少: 1
倍數: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.68 mm 36.49 mm F12
Triad Magnetics 電力變壓器 POWER XFMR 12.6Vct at 0.200A UL/cUL 115V PCB MOUNT/F12-200 70庫存量
最少: 1
倍數: 1

115 VAC 12.6 V 2.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F12
Triad Magnetics 電力變壓器 POWER XFMR 12.6 Vct at 200 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-200-C2 9庫存量
最少: 1
倍數: 1

F12
Triad Magnetics 電力變壓器 POWER XFMR 12.6Vct at 2.85A UL/cUL 115V PCB MOUNT/F12-2850 8庫存量
最少: 1
倍數: 1

115 VAC 12.6 V 36 VA Through Hole Single Primary Winding Dual Secondary Winding 66.68 mm 55.55 mm 39.67 mm F12
Triad Magnetics 電力變壓器 POWER XFMR 12.6Vct at 0.500A UL/cUL 115V PCB MOUNT/F12-500 74庫存量
最少: 1
倍數: 1

115 VAC 12.6 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F12
Triad Magnetics 電力變壓器 POWER XFMR 12.6 Vct at 500 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-500-C2 14庫存量
最少: 1
倍數: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F12
Triad Magnetics 電力變壓器 POWER XFMR 12.6Vct at 1.6A UL/cUL 115V PCB MOUNT/F12-1600 13工廠有庫存
最少: 1
倍數: 1

115 VAC 12.6 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F12
Triad Magnetics 電力變壓器 POWER XFMR 12.6 Vct at 1600 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-1600-C2 無庫存前置作業時間 16 週
最少: 1
倍數: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F12
Triad Magnetics 電力變壓器 POWER XFMR 12.6 Vct at 2850 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-2850-C2 無庫存前置作業時間 16 週
最少: 1
倍數: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F12