POEA1FB1V3W2X6

Eaton Electronics
504-POEA1FB1V3W2X6
POEA1FB1V3W2X6

製造商:

說明:
音頻變壓器/訊號變壓器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個200)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$115.60 NT$115.60
NT$84.66 NT$846.60
NT$76.50 NT$1,912.50
NT$66.64 NT$6,664.00
完整捲(訂購多個200)
NT$57.46 NT$11,492.00
NT$54.40 NT$21,760.00
NT$52.70 NT$52,700.00
NT$49.30 NT$118,320.00
NT$48.28 NT$241,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
Flyback Transformers
SMD/SMT
155 uH
1.5 kVAC
- 40 C
+ 125 C
15.2 mm
12.5 mm
11.6 mm
POEA1FB
Reel
Cut Tape
MouseReel
品牌: Eaton Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大直流電阻: 350 mOhms
工作溫度範圍: - 40 C to + 125 C
額定功率: 3 W
產品類型: Audio & Signal Transformers
屏蔽: Unshielded
原廠包裝數量: 200
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504312000
TARIC:
8504312990

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

High Voltage PoE Transformers

Eaton Electronics High Voltage PoE Transformers include four kinds of transformers: POEA1FB, POEA2FB, POEB3FB, and POEB4FW. Each of these transformers has 1500VAC isolation between primary and secondary, low leakage inductance, and ferrite core material. These transformers also have an IEEE 802.3xx and a moisture sensitivity level (MSL): 1. Eaton Electronics High Voltage PoE Transformers applications include lighting, industrial automation, security systems, VoIP phone systems, network and BLUETOOTH® access points, network routers, repeaters, uninterruptible power supplies (UPS), retail point-of-information (POI) systems, vending and gaming machines, and remote cameras.