EV90A009

CML Micro
226-EV90A009
EV90A009

製造商:

說明:
RF 開發工具 Evaluation board for CMX90A009

壽命週期:
新產品:
該製造商的新產品。

庫存量: 11

庫存:
11
可立即送貨
在途量:
10
預期2026/4/7
10
預期2026/4/28
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,971.88 NT$3,971.88

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
CMX90A009QK
400 MHz to 470 MHz
品牌: CML Micro
組裝國家: GB
擴散國: Not Available
原產國: GB
尺寸: 41 mm x 41 mm
封裝: Bulk
產品類型: RF Development Tools
系列: CMX90A
原廠包裝數量: 10
子類別: Development Tools
公司名稱: SuRF
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV90A007 & EV90A009 Evaluation Boards

CML Micro EV90A007 and EV90A009 Evaluation Boards are designed to evaluate the CMX90A007 and CMX90A009 power amplifiers, respectively. The CMX90A007 and CMX90A009 Power Amplifiers feature a frequency range of 136MHz to 1000MHz, which is ideal for dual-cell lithium battery-powered wireless devices. These power amplifiers require external matching at both input and output to optimize performance for each application and frequency band. The CMX90A009 power amplifier is intended as the output stage in a high-power amplifier, combined with CMX90A007 driver to provide a complete line-up solution. The CMX90A007 can be used as a standalone final-stage power amplifier or driver stage for the CMX90A009 amplifier. Typical applications include critical communications, two-way radios (analog/digital), public safety TETRA/P25, wireless data modem/network, and marine radio/AISUHF.