PE83IR005

Pasternack
28-PE83IR005
PE83IR005

製造商:

說明:
RF隔離器 Isolator with 18 dB Isolation from 2 GHz to 4 GHz, 10 Watts and SMA Female

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13
可立即送貨
在途量:
5
預期2026/3/16
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$16,274.44 NT$16,274.44
NT$14,473.12 NT$144,731.20
NT$13,064.16 NT$326,604.00

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF隔離器
RoHS:  
2 GHz to 4 GHz
18 dB
10 W
0.75 dB
1.4:1
SMA
Female, Female
32 mm x 34.04 mm x 18.03 mm
50 Ohms
Aluminum
Bulk
品牌: Pasternack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: RF Isolators
產品類型: RF Isolators
系列: Coaxial RF Isolators
原廠包裝數量: 1
類型: Isolator
每件重量: 89.811 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Coaxial RF Isolators

Pasternack Coaxial RF Isolators offer minimum isolation ratings between 18dB and 20dB, and SMA female connectors on all ports. These RF isolators are passive 2-port microwave devices that help protect RF components from excessive current or signal reflection. The coaxial RF isolators act as a unidirectional trap, isolating a source and load so that any reflected energy at the load is trapped or dissipated. These RF isolators are made of ferrite materials and magnets, which determine the direction that the entering signal will flow. The coaxial RF isolators feature excellent insertion loss, high isolation, and reliability. Typical applications include radar systems, military, wireless radio systems, telecom infrastructure, and communication systems.