PE9577

Pasternack
28-PE9577
PE9577

製造商:

說明:
RF 轉接器 - 串聯 HN Male to HN Male Right Angle Adapter

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,051.08 NT$10,051.08
NT$9,105.20 NT$91,052.00
NT$8,924.66 NT$223,116.50

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF 轉接器 - 串聯
RoHS:  
HN
Plug (Male)
Normal
Plug (Male)
Normal
50 Ohms
Right Angle
Silver
Brass
Bulk
品牌: Pasternack
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝風格: Cable Mount / Free Hanging
定位: Right Angle
產品類型: RF Adapters - In Series
系列: HN Adapters
側 1 RF 系列: HN
側 2 RF 系列: HN
原廠包裝數量: 1
子類別: RF Adapters
每件重量: 103.419 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF Adapters

Pasternack RF Adapters offer in-series, between-series, T, and cross RF adapter designs. These adapters feature various connector interface types, including SMA, TNC, N, and BNC. The RF adapters come in various configurations, including male, female, plug, receptacle, and jack options. These adapters support multiple impedance levels, such as 50Ω, 75Ω, 78Ω, and 95Ω, in standard or reverse polarity. The RF adapters feature Quick Disconnect (QD), push-on, or standard interface types and form factors, including straight, 45-degree right-angle, radius right-angle, and right-angle configurations. Typical applications include general-purpose test, instrumentation, and telecommunications equipment.