ST25R200-BMET

STMicroelectronics
511-ST25R200-BMET
ST25R200-BMET

製造商:

說明:
NFC/RFID標籤及轉發器 Powerful general-purpose NFC reader for consumer and industrial applications

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,686

庫存:
3,686 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$121.38 NT$121.38
NT$91.46 NT$914.60
NT$83.98 NT$2,099.50
NT$75.82 NT$7,582.00
NT$72.08 NT$18,020.00
NT$69.70 NT$34,850.00
NT$69.02 NT$69,020.00
NT$68.68 NT$171,700.00
完整捲(訂購多個5000)
NT$62.90 NT$314,500.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: NFC/RFID標籤及轉發器
RoHS:  
27.12 MHz
+ 85 C
- 40 C
SMD/SMT
TQFN-24
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
功能: Read
濕度敏感: Yes
產品: NFC Readers
產品類型: NFC/RFID Tags & Transponders
原廠包裝數量: 5000
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ST25R200 NFC/HF RFID Reader IC

STMicroelectronics ST25R200 NFC/HF RFID Reader IC delivers high-end performance in a small 4mm x 4mm 24-pin TQFN package. This reader IC offers high output power with Dynamic Power Output (DPO), allowing easy integration into applications with small antennas. The ST25R200 reader IC includes an RC oscillator and a programmable timer to automatically scan for cards or other NFC-enabled devices while in WU mode. Key features include integrated EMD handling and Active Wave Shaping (AWS) with overshoot or undershoot protection. This reader IC provides external communication interfaces, i.e., a Serial Peripheral Interface (SPI), with data transfer speeds of up to 10Mbit/s.