134-1019-481

Cinch
530-134-1019-481
134-1019-481

製造商:

說明:
RF 轉接器 - 串聯 Adapter, SMA Jack to SMP Jack, 4 Hole Flange Mount

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 200

庫存:
200 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$919.36 NT$919.36
NT$781.32 NT$7,813.20
NT$732.36 NT$18,309.00
NT$697.34 NT$34,867.00
NT$664.02 NT$66,402.00
NT$622.54 NT$155,635.00
NT$592.96 NT$296,480.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF 轉接器 - 串聯
SMA, SMP
Jack
Normal
Jack
Normal
50 Ohms
26.5 GHz
1.2, 1.3
Gold
Gold
Beryllium Copper, Brass
品牌: Cinch
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: CN
配合週期: 500 Cycle
安裝風格: Cable Mount
定位: Straight
產品類型: RF Adapters - In Series
側 1 RF 系列: SMA
側 2 RF 系列: SMP
原廠包裝數量: 1
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

SMP RF Adapter & Connectors

Johnson / Cinch Connectivity Solutions SMP RF Adapter and Connectors are designed for high-frequency and high-performance applications. These devices are engineered to deliver precision and reliability in demanding environments. The RF connectors are designed for low Voltage Standing Wave Ratio (VSWR) and are available in various configuration options to suit specific applications. These connectors feature a hybrid PC mount for higher performance and stability, SMT contact and through-hole legs, and three configurations of straddle mount style for 0.062" board thickness. The RF connectors are ideal for mission-critical applications where signal reliability is paramount.