STT0638

Fairview Microwave
67-STT0638
STT0638

製造商:

說明:
RF連接端子 TNC Male (Plug) Termination (Load) 2 Watts To 6 GHz With Chain, Tri-Metal Plated Brass, 1.2 VSWR, 1 KWatts Peak Power

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,781.94 NT$1,781.94
NT$1,591.20 NT$15,912.00
NT$1,463.02 NT$36,575.50
NT$1,393.32 NT$69,666.00
NT$1,327.02 NT$132,702.00
NT$1,261.74 NT$315,435.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF連接端子
TNC
Male
50 Ohms
6 GHz
Brass
Metal
Brass
Gold
Bag
品牌: Fairview Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: VN
最低頻率: DC
產品類型: RF Terminators
原廠包裝數量: 1
子類別: RF Interconnects
每件重量: 25.646 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529909900
ECCN:
EAR99

TNC Male RF Terminations

Fairview Microwave TNC Male RF Terminations offer frequency ratings up to 18GHz, a 2W maximum power rating, and a TNC male coaxial interface. These termination solutions are designed to terminate unused ports with a matched load, absorbing incident energy with minimal reflection. Common uses for these terminations include couplers, circulators, and switches. Suitable applications for TNC male RF terminations from Fairview Microwave include radar systems, test and measurement, military communication, and wireless.