ZVA-503GX+

Mini-Circuits
139-ZVA-503GX+
ZVA-503GX+

製造商:

說明:
RF放大器 RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$102,601.80 NT$102,601.80

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF放大器
RoHS:  
50 kHz to 50 GHz
5 V
100 mA
12.5 dB
6.5 dB
Power Amplifiers
Si
13 dBm
23 dBm
- 10 C
+ 85 C
ZVA
Tray
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸入返回損耗: 14 dB
產品類型: RF Amplifier
原廠包裝數量: 2
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99

ZVA Series Wideband Amplifiers

Mini-Circuits ZVA Series Wideband Amplifiers are coaxial, medium power, high-frequency, and high gain amplifiers. These amplifiers can operate from a range of 2GHz to 95GHz frequency range. The ZVA-71863HP+ and ZVA-71863LNX+ operate from 71 to 86 GHz, and the ZVA-50953G+ operates from 50GHz to 95GHz. The ZVA-02303HP+ operates from 2GHz to 30GHz, and the ZVA-0.5W303G+ operates from 10MHz to 30GHz. These devices operate over a positive supply range of +10V to +15V, allowing users to choose the desired operating voltage.