ZSWA4-63DRB+

Mini-Circuits
139-ZSWA4-63DRB
ZSWA4-63DRB+

製造商:

說明:
RF 開關 IC Absorptive SP4T, Solid State Switch, 1 - 6000 MHz, 50 ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,742.52 NT$12,742.52
NT$12,325.68 NT$123,256.80

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF 開關 IC
RoHS:  
SP4T
1 MHz
6 GHz
2.2 dB
- 40 C
+ 85 C
SMD/SMT
ZSWA4
Bulk
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: US
開關數: Single
操作頻率: 1 MHz to 6 GHz
運作供電電流: 100 uA
產品類型: RF Switch ICs
原廠包裝數量: 10
子類別: Wireless & RF Integrated Circuits
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 2.3 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZSWA 50Ω Solid-State SP4T RF Switch

Mini-Circuits ZSWA 50Ω Solid-State SP4T RF Switch is an absorptive, solid-state switch with an internal driver, designed for wideband operation from 1MHz to 6GHz supporting many applications requiring high performance from 3G/4G infrastructure to automated test equipment and various defense applications. The switch provides excellent isolation, fast switching speed, and high linearity. The ZSWA operates on a single 2.3V to 3.6V supply. The switch comes housed in a rugged, compact, aluminum alloy case (2.00" x 1.5" x 0.6") with 5x SMA-F connectors at all RF ports and a 9-pin D-sub connector for DC power and control signals.