TEL0124

DFRobot
426-TEL0124
TEL0124

製造商:

說明:
GNSS/GPS開發工具 SIM7600G-H CAT4 4G (LTE) Shield for Arduino

庫存量: 67

庫存:
67 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,346.00 NT$2,346.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: GNSS/GPS開發工具
RoHS:  
Shields
SIM7600CE-T
900 MHz to 1.8 GHz
5 V
GPS
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 69 mm x 54 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: GPS Development Tools
協議 - 蜂窩、NBIoT、LTE: LTE
原廠包裝數量: 1
子類別: Development Tools
每件重量: 192.780 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
ECCN:
EAR99

SIM7600CE-T 4G(LTE) Arduino Shield

DFRobot SIM7600CE-T 4G(LTE) Arduino Shield is an Arduino expansion board based on 4G/3G/2G communication and GNSS positioning technology. This Arduino shield is compatible with various controller boards, including Arduino Leonardo, UNO, and Mega. The SIM7600CE-T 4G(LTE) shield supports frequency bands such as TDD-LTE B38/B39/B40/B41, FDD-LTE B1/B3/B8, TD-SCDMA B34/B39, WCDMA/HSDPA/HSPA+ B1/B8, CDMA 1X/EVDO BC0, and GSM/GPRS/EDGE 900MHz/1800MHz. This Arduino shield also supports LTE-CAT4 with a 50Mbps uplink rate and a 150Mbps downlink rate. The SIM7600CE-T 4G(LTE) shield consumes low power while realizing SMS and data transmission.