STEVAL-IDB013V1

STMicroelectronics
511-STEVAL-IDB013V1
STEVAL-IDB013V1

製造商:

說明:
藍芽開發工具-802.15.1 Evaluation platform based on BlueNRG-LPS system-on-chip

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 藍芽開發工具-802.15.1
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
BlueNRG-332VC
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: Wireless Connectivity
接口類型: SPI
封裝: Bulk
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A992.C

STEVAL-IDB013V1 Evaluation Platform

STMicroelectronics STEVAL-IDB013V1 Evaluation Platform designed to develop and test BLUETOOTH® low energy applications. This platform uses low-power BlueNRG-LPS system-on-chip with environmental MEMS sensors, inertial, digital MEMS microphone, and various interface buttons and LEDs. This BlueNRG-LPS is compliant with the BLUETOOTH® low energy specification, supporting slave, simultaneous master and slave roles, master, 2Mbps, extended advertising, and scanning. The communication with three power options (USB only, battery only, external power supply) and a PC allows complex application development and testing flexibility. This BlueNRG-LPS offers a 64 MHz, 32-bit Arm® Cortex®-M0+ core, 192KB programmable flash memory, 24KB SRAM, MPU, and an extensive peripheral set The STEVAL-IDB013V1 evaluation platform features 3 user LEDs, 2 user buttons, a MEMS digital accelerometer/gyroscope, MEMS digital pressure/temperature sensor, and is RoHS compliant.