ADP-LEXI-R520-02

u-blox
377-ADP-LEXI-R520-02
ADP-LEXI-R520-02

製造商:

說明:
蜂窩開發工具 Adapter board LEXI-R520

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,442.50 NT$3,442.50

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 蜂窩開發工具
RoHS:  
品牌: u-blox
組裝國家: Not Available
擴散國: Not Available
原產國: AT
產品類型: Cellular Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ADP-LEXI-R520 Adapter Board

u-blox ADP-LEXI-R520 Adapter Board consists of connectors and a LEXI-R250 LTE-M/NB-IoT module optimized for low power consumption in deep-sleep PSM/eDRX. This cellular adapter board is connected by male header board-to-board connectors on the bottom of the adapter board. The corresponding female connectors are connected on the top of the EVB-WL3 board. The ADP-LEXI-R520 adapter board is used in remote monitoring, telematics, alarm panels, portable healthcare systems, and small IoT applications.