M20050-EVB-1

Antenova
237-M20050-EVB-1
M20050-EVB-1

製造商:

說明:
GNSS/GPS開發工具 M20050-1 Eval Board

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,307.12 NT$4,307.12

商品屬性 屬性值 選擇屬性
Antenova
產品類型: GNSS/GPS開發工具
RoHS:  
Evaluation Boards
M20050-1
1.57542 GHz
3.3 V
UART, USB
GPS
品牌: Antenova
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: M20050-1 RF Antenna Module
封裝: Bulk
產品類型: GPS Development Tools
系列: RadioNOVA
原廠包裝數量: 1
子類別: Development Tools
每件重量: 46.050 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100090
USHTS:
8473301180
ECCN:
EAR99

M20050 Evaluation Board

Antenova M20050 Evaluation Board is a single PCB that evaluates the M20050 RF antenna module and required components. This PCB can be worked through a USB cable and software. The board operates at a supply voltage of 3.3V and a frequency of 1.57GHz. Antenova M20050 Evaluation Board includes an M20050 module, LED indicators, a micro USB connector, UART to USB and power regulation, and a capacitor for backup supply. This evaluation board is available in a bulk package.