PNT-SG3FS-EVAL

Lantronix
515-PNT-SG3FS-EVAL
PNT-SG3FS-EVAL

製造商:

說明:
GNSS/GPS開發工具 GNSS Eval Kit for PNT-SG3FS

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,934.46 NT$9,934.46

商品屬性 屬性值 選擇屬性
Lantronix
產品類型: GNSS/GPS開發工具
RoHS:  
Evaluation Kits
PNT-SG3FS
1.8 V, 3.3 V
I2C, UART
GNSS
品牌: Lantronix
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 10.1 mm x 9.7 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: GPS Development Tools
系列: PNT-SG3FS
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620085
ECCN:
5A992.C

PNT Series Evaluation Kit

Lantronix PNT Series Evaluation Kit offers versatile functionality with features designed for seamless evaluation. The Lantronix PNT board supports USB and battery options for standalone usage. The inclusion of ON/OFF and reset buttons enhances user control. The kit features an SMA female connector for the antenna, ensuring reliable connectivity. The PPS output, accompanied by a dedicated LED, also provides precise timing information. Leverage NMEA communication through UART using a USB cable or opt for I2C over the signal connector, offering flexibility in data transfer methods. This comprehensive set of features makes the Lantronix PNT Series Evaluation Kit a robust and adaptable solution for evaluation purposes.