2614019037011

Wurth Elektronik
710-2614019037011
2614019037011

製造商:

說明:
GNSS/GPS開發工具 WIRL-EVAL Erinome-I GPS-GLO-GAL-BDS

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,797.00 NT$5,797.00
NT$5,656.58 NT$28,282.90

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: GNSS/GPS開發工具
RoHS:  
Evaluation Kits
2614011037000
3.3 V, 5 V
UART, USB
品牌: Wurth Elektronik
描述/功能: Extended Erinome-I Module EV-Kit with Thyone-I RF Interface
用於: GNSS Module
封裝: Bulk
產品類型: GPS Development Tools
系列: WIRL-EVAL
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994

GNSS Evaluation Kits

Würth Elektronik GNSS Evaluation Kits offer a 1.71V to 4.5V supply voltage range, 1560MHz to 1620MHz frequency, and 30µA to 92µA supply current. These GNSS kits are designed for use with the Elara-I, Elara-II, Erinome-I, and Erinome-II modules. Würth Elektronik GNSS Eval Kits feature I2C interface and operate in the -40°C to +85°C temperature range.

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.