DFR0654-F

DFRobot
426-DFR0654-F
DFR0654-F

製造商:

說明:
多協議開發工具 FireBeetle 2 ESP32-E IoT Microcontroller with Header (Supports Wi-Fi & Bluetooth)

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$361.42 NT$361.42

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多協議開發工具
RoHS:  
Bluetooth 4.2
802.11
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Multiprotocol Development Tools
系列: FireBeetle
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DFR0654-F FireBeetle With Header

DFRobot DFR0654-F FireBeetle ESP32-E IoT Microcontroller is specially designed for IoT, is an ESP-WROOM-32E-based main controller board with dual-core chips. This MCU supports WiFi and Bluetooth® dual-mode communication, and features small size, ultra-low power consumption, on-board charging circuit and easy-to-use interface. The DFR0654-F FireBeetle ESP32-E supports Arduino programming and will support Scratch graphical programming and MicroPython programming. This ESP32-E IoT microcontroller operates at 3.3V supply voltage.