INP3013

InnoPhase IoT
150-INP3013
INP3013

製造商:

說明:
多協議開發工具 INP1013 Evaluation Board, Arduino UNO Format, with Environmental Sensors and Power Management

庫存量: 7

庫存:
7 可立即送貨
數量超過7會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,986.96 NT$1,986.96

商品屬性 屬性值 選擇屬性
InnoPhase IoT
產品類型: 多協議開發工具
RoHS:  
Evaluation Boards
2.4 GHz
INP101x
3.3 V
USB
BLE 5.0
802.11 b/g/n
品牌: InnoPhase IoT
組裝國家: Not Available
擴散國: Not Available
原產國: TH
用於: INP101x modules
封裝: Bulk
產品類型: Multiprotocol Development Tools
子類別: Development Tools
類型: WiFi
零件號別名: INP3013-A1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
EAR99

INP301x EVB-A Development Boards

InnoPhase IoT EVB-A Development Boards (INP3010 / INP3011 / INP3012 / INP3013 / INP3014 / INP3015) include everything needed for evaluating the Talaria TWO™ module's performance and capabilities. These boards can also be used to complete initial system integration and development. Software binaries and programming tools for the EVB-A boards are available for free download on the InnoPhase IoT website. The software binaries include an IPERF3 application for throughput testing and a multipurpose demonstration application for current measurements across various scenarios for Wi-Fi® idle connected, cloud messaging, and other power-saving options.