ADAR4002-EVALZ

Analog Devices
584-ADAR4002-EVALZ
ADAR4002-EVALZ

製造商:

說明:
RF 開發工具 Eval Board

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$37,281.34 NT$37,281.34

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Modulator
ADAR4002
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: SPI
產品類型: RF Development Tools
系列: ADAR4002
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADAR4002-EVALZ Evaluation Board

Analog Devices ADAR4002-EVALZ Evaluation Board enables users to test all the functions and features offered by the ADAR4002 chip, including variable gain, variable time delay, and both digital modes [serial peripheral interface (SPI) and shift register]. RF signal traces are designed as a 50Ω coplanar waveguide and are connected to the RF1 and RF2 ports of the device, providing simple interfacing with test equipment or other printed circuit boards (PCBs). The Analog Devices EVAL-SDP-CS1Z (SDP-S) controller board programs the SPI port or shift register using the ADAR4002 ACE plug-in.