ADRF5030-EVALZ

Analog Devices
584-ADRF5030-EVALZ
ADRF5030-EVALZ

製造商:

說明:
RF 開發工具 ADRF5030 Eval Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10
可立即送貨
在途量:
6
預期2026/3/16
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$14,698.20 NT$14,698.20

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Expansion Boards
RF Switch
ADRF5030
100 MHz to 20 GHz
品牌: Analog Devices
組裝國家: PH
擴散國: Not Available
原產國: PH
工作電源電壓: 3.3 V
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADRF5030-EVALZ Evaluation Board

Analog Devices Inc. ADRF5030-EVALZ Evaluation Board is designed to evaluate the features and performance of the ADRF5030 single-pole, double-throw (SPDT) switch. ADRF5030-EVALZ is a connectorized board assembled with the ADRF5030 and application circuitry. All components are placed on the primary side of the evaluation board. The full-featured ADRF5030-EVALZ provides an easy connection to test equipment and a through line for calibration.