DC2645A

Analog Devices
584-DC2645A
DC2645A

製造商:

說明:
RF 開發工具 300MHz to 9GHz Hi Linity I/Q Demodulator

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,970.84 NT$9,970.84

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Demonstration Boards
RF Demodulator
LTC5594
300 MHz to 9 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 5.5 V
封裝: Bulk
產品類型: RF Development Tools
系列: LTC5594
原廠包裝數量: 1
子類別: Development Tools
每件重量: 402.048 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2645A Eval for LTC5594 I/Q Demodulator

Analog Devices Inc. DC2645A Evaluation Board is designed to evaluate the LTC5594 high linearity I/Q demodulator with wideband IF amplifiers. This DC2645A evaluation board features single-ended RF input, single-ended Local Oscillator (LO) input, and discrete L-C interstage lowpass filters. The DC2645A evaluation board requires USB serial controller, DC590B, to control and configure the LTC5594 amplifier for its evaluation. The discrete L-C interstage lowpass filters between the demodulator outputs and the IF amplifier inputs, limit the DC-coupled differential I and Q outputs to 1GHz. The DC2645A is capable of writing to specific registers through the SPI bus to adjust or optimize LTC5594's amplifier gain, LO input frequency, and linearity.