EV-ADF5904SD2Z

Analog Devices
584-EV-ADF5904SD2Z
EV-ADF5904SD2Z

製造商:

說明:
RF 開發工具 Evaluation Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$20,249.38 NT$20,249.38

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
I/Q Down Converter
ADF5904
24 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
描述/功能: Evaluation board for the ADF5904 4-channel, 24 GHz receiver downconverter
接口類型: SPI
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: ADF5904
原廠包裝數量: 1
子類別: Development Tools
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EV-ADF5904SD2Z評估板

Analog Devices EV-ADF5904SD2Z evaluation board is designed to enable designers to easily evaluate the performance of the ADF5904 4-channel, 24GHz receiver downconverter. Each channel of the ADF5904 receiver downconverter includes a single-ended RF input with an on-chip balun followed by a differential low noise amplifier (LNA), and a downconverter mixer with differential output buffers. The EV-ADF5904SD2Z eval board includes the ADF5904, five high frequency SMA connectors for the local oscillator (LO) input, four receiver (Rx) inputs, eight SMA connectors for the baseband outputs, banana connectors for power supply, and a connector for serial interface.
Learn More