EV90G301

CML Micro
226-EV90G301
EV90G301

製造商:

說明:
RF 開發工具 Evaluation Board for CMX90G301

庫存量: 11

庫存:
11 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,767.32 NT$1,767.32

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF 開發工具
Evaluation Boards
RF Amplifier
CMX90G301
1.4 GHz to 7.1 GHz
品牌: CML Micro
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: RF Development Tools
系列: CMX90G/EV90G301
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
5A991.g

EV90G301 Evaluation Board

CML Micro EV90G301 Evaluation Board is configured to evaluate the operation of the CMX90G301 positive gain-slope amplifiers. The CMX90G301 Positive Gain-Slope Amplifiers operate in the 1.4GHz to 7.1GHz frequency range for various wireless applications. The CMX90G301 low-power 50Ω cascadable MMIC gain block offers a positive gain slope of +1dB across the band. This eliminates the requirement for equalization and compensates for increasing system losses with frequency.