nRF21540-DB

Nordic Semiconductor
949-NRF21540-DB
nRF21540-DB

製造商:

說明:
RF 開發工具 nRF21540 Development Bundle

庫存量: 57

庫存:
57 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,890.00 NT$2,890.00

商品屬性 屬性值 選擇屬性
Nordic Semiconductor
產品類型: RF 開發工具
RoHS:  
Demonstration Kits
nRF21540
2.4 GHz
品牌: Nordic Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: PL
用於: RF Front End Module
接口類型: SPI, USB
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 1.7 V to 3.6 V
產品類型: RF Development Tools
協議 - 藍牙、BLE (802.15.1): BLE 802.15.4
系列: nRF21540
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

nRF21540 DB Development Bundle (DB)

Nordic Semiconductor nRF21540 DB Development Bundle (DB) includes the nRF21540 development kit (DK) and the nRF21540 evaluation kit (EK) with the nRF21540 RF front end module (FEM). The nRF21540 DK is an excellent solution to develop products that require the range extension capabilities or link budget improvements provided by the nRF21540 RF FEM. Furthermore, the nRF21540 EK connects to lab equipment via SMA connectors to monitor the RF FEM’s performance.