QM33120WDK2

Qorvo
772-QM33120WDK2
QM33120WDK2

製造商:

說明:
RF 開發工具 Evaluation Board Design Kit - QM33120W

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1
預期2026/3/18
19
4
預期2026/3/25
5
預期2026/4/6
4
預期2026/4/8
6
預期2026/7/16
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$25,075.00 NT$25,075.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Development Kits
Ultra-Wideband Transceiver
QM33120W, QM14068, QM14070
品牌: Qorvo
封裝: Bag
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

QM33120WDK2 Ultra-Wideband Development Kit

Qorvo QM33120WDK2 Ultra-Wideband (UWB) Development Kit is an all-in-one, ready-to-use kit for UWB product development and demonstrations. The Qorvo QM33120WDK2 kit is for the low-power, low-cost QM33110W and QM33120W UWB transceivers. This kit can be used to evaluate the UWB technology in various infrastructure topologies, using Two-Way Ranging (TWR), Time Difference of Arrival (TDoA), or Angle-of-Arrival (AoA). A Real-Time Locating System (RTLS) can be evaluated quickly in the following modes: DL-TDoA (Downlink TDoA), UL-TDoA (Uplink TDoA), and TWR, or through performing data telemetry. It is also compatible with FiRa™ PHY and MAC specifications. The kit contains six device modules (1x AoA and 5x non-AoA) based on the Nordic nRF52840 inside a Murata 2AB SIP module with an external Qorvo LNA/PA. Customized application software can be developed and loaded via the USB or BLUETOOTH® Low Energy.