LMH9226RRLEVM

Texas Instruments
595-LMH9226RRLEVM
LMH9226RRLEVM

製造商:

說明:
RF 開發工具

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,124.20 NT$4,124.20

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF 開發工具
RoHS:  
Evaluation Modules
RF Amplifier
LMH9226
2.2 GHz to 3 GHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 3.3 V
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMH9226RRLEVM Amplifier Evaluation Module

Texas Instruments LMH9226RRLEVM Amplifier Evaluation Module (EVM) is used to evaluate the LMH9226 device. The LMH9226 is a single-ended input to differential output RF gain block amplifier in a 2×2mm2, 12-pin RRL package. The device is well-suited to support requirements for the next generation 5G m-MIMO Active antenna system while interfacing with the transceiver's input. The evaluation module is designed to quickly demonstrate the functionality and performance of the Texas Instruments LMH9226 device in the 2.2GHz to 3GHz receive frequency band with 400MHz of 1dB bandwidth. The board is set up by default for 50Ω single-ended input matching and 100Ω differential output matching for easy interface with 50Ω test equipment. The evaluation module can connect to a +3.3V power supply, signal source, and test instruments through onboard connectors.