TQP9111-PCB2140

Qorvo
772-TQP9111-PCB2140
TQP9111-PCB2140

製造商:

說明:
RF 開發工具 1.8-2.7GHz Eval Board

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,253.40 NT$4,253.40

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
TQP9111
1.8 GHz to 2.2 GHz
品牌: Qorvo
描述/功能: 1.8-2.2 GHz evaluation board
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: TQP9111
原廠包裝數量: 1
子類別: Development Tools
零件號別名: TQP9111 1120545
每件重量: 96 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TQP9111-PCB2140 Evaluation Board

Qorvo TQP9111-PCB2140 Evaluation board is designed to evaluate the TQP9111 1.8GHz to 2.7GHz 2W Power Amplifier. The TQP9111 can achieve high performance with 46dBm OIP3 and 32.dBm P1dB. The TQP9111 features a compact system design with two high-performance amplifier stages are integrated onto a module for compact system design. The integrated inter-stage match minimizes performance variation that would otherwise be attributed to external matching component value and placement tolerances.