BOOSTXL-CC1125

Texas Instruments
595-BOOSTXL-CC1125
BOOSTXL-CC1125

製造商:

說明:
Sub-GHz開發工具 BOOSTXL-CC1125

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,448.00 NT$2,448.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: Sub-GHz開發工具
RoHS:
Evaluation Modules
868 MHz to 915 MHz
CC1125
5.5 V
SPI
- 40 C
+ 85 C
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: MSP-EXP430F5529, MSP-EXP430G2553
產品類型: Sub-GHz Development Tools
系列: BOOSTXL-CC1125
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BoosterPack, SimpleLink
每件重量: 123.145 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

CC1125 BoosterPack Module

Texas Instruments CC1125 BoosterPack Module is designed to use with the MSP-EXP430F5529 and MSP-EXP430G2553 LauchPad development kits. This module can also work as a stand-alone module by using SmartRF Studio application software. The BOOSTXL-CC1125 module is certified to use on Sigfox wireless networks in EU region with a valid license from Sigfox. The Texas Instruments CC1125 module is equipped with an integrated PCB trace antenna which operates in the European 869~870MHz and the US 902~928MHz ISM frequency bands.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.