HCM511SACMD-0P

Quectel
277-HCM511SACMD-0P
HCM511SACMD-0P

製造商:

說明:
藍芽模組-802.15.1 BLE 5.4 standalone module, 32 KB RAM, 352 KB flash, transmit power = 6 dBm, -40 C to +85 C, PCB antenna

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 405

庫存:
405 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$150.96 NT$150.96
NT$130.90 NT$1,309.00
NT$123.76 NT$3,094.00
NT$114.24 NT$11,424.00
NT$108.46 NT$27,115.00
完整捲(訂購多個500)
NT$105.06 NT$52,530.00
NT$99.96 NT$99,960.00
NT$95.88 NT$239,700.00

商品屬性 屬性值 選擇屬性
Quectel
產品類型: 藍芽模組-802.15.1
BLE, Bluetooth 5.4
UART
2.4 GHz
1.71 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
天線連接器類型: PCB
品牌: Quectel
核心: ARM Cortex M33
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 16.6 mm x 11.2 mm x 2.1 mm
濕度敏感: Yes
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

HCM511S High-Performance BLUETOOTH® 5.4 Modules

Quectel HCM511S High-Performance BLUETOOTH® 5.4 Modules feature an Arm® Cortex®-M33 processor running up to 76.8MHz and support BLE 5.4. The Quectel HCM511S modules have 32KB RAM and 352KB/512KB flash memory. Measuring just 16.6mm × 11.2mm × 2.1mm, the modules' ultra-compact LCC form factor reduces size and cost. The HCM511S devices support low-power BLUETOOTH mesh network nodes, enhancing network scalability and node counts. The devices are ideal for applications like digital keys, asset tags, beacons, portable medical devices, smart home sensors, and battery-operated motion sensors.