BM62SPKA1MC2-0001AA

Microchip Technology
579-62SPKA1MC20001AA
BM62SPKA1MC2-0001AA

製造商:

說明:
藍芽模組-802.15.1 BT 4.2 Stereo Audio BLE Flash Class-2

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,172

庫存:
1,172 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$462.06 NT$462.06
NT$433.16 NT$10,829.00

可能更換

Microchip Technology BM83SM1-00AB
Microchip Technology
藍芽模組-802.15.1 Bluetooth Audio Class 1 Module with Wireless Concert Technology

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 藍芽模組-802.15.1
RoHS:  
BM62
BLE, Bluetooth 5.0
UART
15 dBm
1 Mb/s
- 90 dBm
2.44 GHz
3.2 V
4.2 V
- 20 C
+ 70 C
Tray
天線: Integrated
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
頻率範圍: 2.402 GHz to 2.48 GHz
工作電源電壓: 3.2 V to 4.2 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE, Classic Bluetooth
靈敏度: - 90 dBm
原廠包裝數量: 63
子類別: Wireless & RF Modules
零件號別名: BM83SM1-00AB
每件重量: 6.672 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

無線連接解決方案

Microchip Technology無線連接解決方案使您能夠透过無線整合電路、模組、軟體及開發套件快速將連接功能整合到設計中,從而使您的客戶輕鬆實現連接。Microchip全面的無線產品組合具備滿足您的範圍、資料傳輸率、互操作性、頻率及拓撲結構的技術。Microchip Technology的完全認證模組可以減少無線連接,節省開發成本,以及縮短上市時間。