1104714

Sierra Wireless
947-1104714
1104714

製造商:

說明:
蜂窩模組 Industrial-grade IoT Module Optimized 4G LTE 150 Mbps LTE bands in Japan

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 99

庫存:
99 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 99
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,063.96 NT$5,063.96
NT$4,612.10 NT$46,121.00
NT$4,388.72 NT$109,718.00

商品屬性 屬性值 選擇屬性
Semtech
產品類型: 蜂窩模組
RoHS:  
MC Series
USB
- 40 C
+ 85 C
51 mm x 30 mm x 3.6 mm
3G, 4G
Tray
品牌: Sierra Wireless
數據率: 300 Mb/s
產品: Cellular Modules
產品類型: Cellular Modules
協議 - GPS、GLONASS: BeiDou, Galileo, GLONASS, GPS
原廠包裝數量: 100
子類別: Wireless & RF Modules
零件號別名: MC7431_1104714
每件重量: 8.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MC74x AirPrime® Industrial 4G LTE IoT Modules

Sierra Wireless / Semtech MC74x AirPrime® Industrial 4G LTE IoT Modules are compact, lightweight wireless modems that provide LTE, UMTS, and GNSS connectivity for M2M applications, notebooks, ultrabooks, and tablet computers over several radio frequency bands. MC74x modules are based on Qualcomm's MDM9250 baseband processor and offer an easy upgrade path to emerging network technologies and global access to high-speed networks. These embedded modules deliver high-speed connectivity of 300Mbps downlink and 150Mbps uplink, with a wide selection of advanced air interfaces, including LTE Advanced with carrier aggregation.