DRM1000

CML Micro
226-DRM1000
DRM1000

製造商:

說明:
RF 模組 Broadcast Receiver Module covering MF, HF, DRM, and VHF Band II

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36

庫存:
36 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$878.33 NT$878.33
2,880 報價

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF 模組
RoHS:  
SuRF
RF Modules
530 kHz to 108 MHz
UART
2.7 V
3.6 V
- 20 C
+ 60 C
46.2 mm x 28.4 mm x 5 mm
Tray
品牌: CML Micro
組裝國家: Not Available
擴散國: Not Available
原產國: GB
濕度敏感: Yes
工作電源電壓: 2.7 V to 3.6 V
產品類型: RF Modules
原廠包裝數量: 960
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
CAHTS:
8527990000
USHTS:
8527991500
JPHTS:
852799000
KRHTS:
8527990000
TARIC:
8527990000
ECCN:
EAR99

DRM1000 Broadcast Receiver Module

CML Micro DRM1000 Broadcast Receiver Module is a complete ‘antenna-to-audio’ solution designed for easy integration by manufacturers of broadcast receivers. Full software functionality is included for high-performance reception of AM, FM, and DRM (DRM30 and DRM+) broadcasts worldwide across MF, HF, and VHF (Band I and II). The module software supports a simple user interface comprising a small, low-cost display and push buttons. Support is also provided for an external microcontroller via a serial interface to provide an extended user interface and functions if desired.