BT40F

Fanstel
308-BT40F
BT40F

製造商:

說明:
藍芽模組-802.15.1 nRF5340 BLE 5.4 module, dualcore Cortex M33 MCU, 1280KB flash, 276 KB RAM, high performance PCB antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,749

庫存:
2,749 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$553.18 NT$553.18
NT$481.78 NT$4,817.80
NT$456.96 NT$11,424.00
NT$422.96 NT$42,296.00
NT$402.22 NT$100,555.00
NT$387.94 NT$193,970.00
完整捲(訂購多個1000)
NT$379.10 NT$379,100.00
5,000 報價

商品屬性 屬性值 選擇屬性
Fanstel
產品類型: 藍芽模組-802.15.1
RoHS:  
BLE, Bluetooth 5.1
I2C, I2S, SPI, UART, USB
3 dBm
1 Mb/s
- 98 dBm
2.4 GHz
1.7 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
品牌: Fanstel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
工作電源電壓: 1.7 V to 5.5 V
產品類型: Bluetooth Modules
協議 - ANT、Thread、Zigbee (802.15.4): 802.15.4 (ANT, Thread, Zigbee)
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
協議 - Sub GHz: NFC
原廠包裝數量: 1000
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BlurNor BT40F BLUETOOTH LE 5.1 Modules

Fanstel BlurNor BT40F BLUETOOTH® Low Energy 5.1 Modules are powerful and highly flexible and feature the Nordic nRF5340 system-on-chip (SoC). These devices utilize a dual-core Arm® Cortex® M33 MCU and an embedded 2.4GHz multiprotocol transceiver. The modules include an integrated PCB trace antenna or u.FL connector for an external antenna. This design enables faster time to market with lower development costs. Fanstel BlurNor BT40F Bluetooth LE 5.1 Modules also integrate 32MHz and 32.768KHz, 20PPM crystals with a -40°C to +105°C temperature range. No external component is required to minimize the host PCB area.