SIMBA-PRO

SensiEDGE
368-SIMBA-PRO
SIMBA-PRO

製造商:

說明:
藍芽模組-802.15.1 SensiBLE Certified BLE4.1 Cortex-M4 CPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 147

庫存:
147 可立即送貨
數量超過147會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,137.24 NT$2,137.24

商品屬性 屬性值 選擇屬性
SensiEDGE
產品類型: 藍芽模組-802.15.1
RoHS:  
SIMBA
BLE
CAN, GPIO, I2C, SDIO, SPI, UART, USB
2.4 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Bulk
品牌: SensiEDGE
組裝國家: Not Available
擴散國: Not Available
原產國: IL
工作電源電壓: 1.7 V to 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
原廠包裝數量: 1
子類別: Wireless & RF Modules
每件重量: 50.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
MXHTS:
84715001
ECCN:
5A992.C

SensiBLE IOT Module

SensiEDGE SensiBLE IOT Module allows designers to incorporate Bluetooth and sensors into designs with a short time to market. The module is a certified design that features a suite of sensors, Bluetooth and a microcontroller. The module is tiny and compact, and can be used directly in end designs. The module's low energy consumption makes it ideal for wearable applications.