453-00053R

Ezurio
239-453-00053R
453-00053R

製造商:

說明:
藍芽模組-802.15.1 BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Trace Pad (Tape/Reel)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個1000)
NT$347.48 NT$347,480.00

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 藍芽模組-802.15.1
RoHS:  
BL5340
Reel
品牌: Ezurio
核心: Arm Cortex M33
濕度敏感: Yes
產品類型: Bluetooth Modules
協議 - ANT、Thread、Zigbee (802.15.4): 802.15.4 (ANT, Thread, Zigbee)
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
原廠包裝數量: 1000
子類別: Wireless & RF Modules
公司名稱: BL5340
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BL5340 Multi-Core / Protocol BLUETOOTH® Modules

Ezurio BL5340 Multi-Core / Protocol BLUETOOTH® Modules feature Nordic nRF5340 SoC that targets the highest performance with the lowest power budget. These modules include dual-core Arm® Cortex M33 microcontrollers that run a low-power core that is focused purely on wireless connectivity. The BL5340 Bluetooth modules bring out all nRF5340 hardware features and capabilities including USB access. These Bluetooth modules include additional SoC hardware features like RNG, WDT, temperature sensor, floating-point unit, inter-processor communication, and debug trace.