AST50124-01

Astrocast
981-AST50124-01
AST50124-01

製造商:

說明:
蜂窩模組 Industrial satellite communication device, ready to install and connect to the Astrocast network

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 153

庫存:
153 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,433.94 NT$4,433.94
NT$3,991.60 NT$39,916.00
NT$3,798.48 NT$94,962.00
NT$3,634.94 NT$363,494.00
250 報價

商品屬性 屬性值 選擇屬性
Astrocast
產品類型: 蜂窩模組
RoHS:  
Astronode
1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz
20 dBm
RS-232, UART
3.14 V, 4.5 V
3.47 V, 5.5 V
76 mA
48 mA
- 20 C
+ 70 C
70 mm x 65 mm
Bulk
品牌: Astrocast
組裝國家: Not Available
擴散國: Not Available
原產國: AU
產品: Satellite Communication Modules
產品類型: Cellular Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
公司名稱: Astronode S+
每件重量: 38.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A992.C

Astronode S+ Satellite Communication Device

Astrocast Astronode S+ Satellite Communication Device provides worldwide data communication over satellite with encrypted data communication, 2-level 256-bit AES, and L-band frequency. This device is based on the Astronode ecosystem, which includes an Astronode S communication module and an Astronode Patch Antenna. The Astronode S+ device connects via the full Astronode S digital interface or via RS232, both available on the industrial-grade board-to-cable connector. This ready-to-install satellite communication device supports low-power communication and low-power mode at 3.3V. The Astronode S+ device integrates new and retrofit applications in the field for bidirectional satellite communication. Typical applications include container tracking, fishing buoys, fuel management, precision farming, weather data, and flow monitoring.