LEA-F9T-20B

u-blox
377-LEA-F9T-20B
LEA-F9T-20B

製造商:

說明:
蜂窩模組 u-blox F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm, 250 pcs/reel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 223

庫存:
223 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,900.18 NT$8,900.18
NT$8,009.72 NT$80,097.20
NT$7,286.20 NT$364,310.00
NT$6,406.62 NT$640,662.00
完整捲(訂購多個250)
NT$6,406.62 NT$1,601,655.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 蜂窩模組
RoHS:  
Reel
Cut Tape
品牌: u-blox
濕度敏感: Yes
產品類型: Cellular Modules
原廠包裝數量: 250
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

LEA-F9T Module

u-blox LEA-F9T Module is a multi-band GNSS with 5ns (1-sigma) timing accuracy and unparalleled lower power consumption. This module meets the most stringent 5G timing requirements and provides a differential timing mode. The LEA-F9T module offers accurate local timing and build-in security for high strength against malicious attacks. This module is suitable for global deployments due to configurable L1/L2/E5b and L1/L5/E5a multi-band operation and is unaffected by ionospheric errors. The LEA-F9T module delivers an extended -40°C to 150°C temperature range for flawless reliability in challenging environments.