NINA-W152-03B

u-blox
377-NINA-W152-03B
NINA-W152-03B

製造商:

說明:
多協議模組 ESP32, 802.11bgn+BT, metal antenna, u-connectXpress

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
35
預期2026/3/23
6,500
500
預期2026/4/27
2,500
預期2026/5/4
3,500
預期2026/5/7
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$273.36 NT$273.36
NT$257.04 NT$2,570.40
NT$251.60 NT$12,580.00
完整捲(訂購多個500)
NT$251.60 NT$125,800.00

商品屬性 屬性值 選擇屬性
u-blox
產品類型: 多協議模組
RoHS:  
NINA-W15
2.4 GHz
15 dBm
GPIO, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
Integrated
10 mm x 14 mm x 2.2 mm
Bluetooth 4.2
Reel
Cut Tape
品牌: u-blox
濕度敏感: Yes
產品類型: Multiprotocol Modules
原廠包裝數量: 500
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NINA-W15 Stand-Alone Multiradio Modules

u-blox NINA-W15 Stand-Alone Multiradio Modules integrate Wi-Fi, BLUETOOTH® BR/EDR, and Bluetooth Low Energy. The modules support Wi-Fi and Bluetooth dual-mode simultaneously and serve as a gateway between Bluetooth, Wi-Fi, or Ethernet. The modules connect to a host system via a UART, SPI, or a high-speed RMII interface. They can be a WiFi station, micro access point, Bluetooth master, slave, peripheral and central, DHCP server, and client.

NINA-W10 Multiradio MCU Modules

u-blox NINA-W10 Multiradio MCU Modules are standalone modules that integrate a powerful microcontroller and a radio for wireless communication. These compact modules include the wireless MCU, flash memory, crystal, and other components for matching, filtering, antenna, decoupling, and antenna operation. The radio supports Wi-Fi 802.11b/g/n in the 2.4GHz ISM band and BLUETOOTH® v4.2 (Bluetooth BR/EDR and Bluetooth Low Energy (LE) communications. The NINA-W10 modules comply with the Radio Equipment Directive (RED) and are certified as modular transmitters. These multi-radio modules suit Wi-Fi networks, telematics, IoT, Point-of-Sales (POS), medical and industrial networks, laptops, buildings, and wireless gateways.