AFZE-5004

ZF
540-AFZE-5004
AFZE-5004

製造商:

說明:
Sub-GHz模組 Rcvr mod 915 MHz wire antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 210   多個: 42
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$692.24 NT$145,370.40
NT$685.10 NT$345,290.40
1,008 報價

商品屬性 屬性值 選擇屬性
ZF Electronics
產品類型: Sub-GHz模組
RoHS:  
EH
915 MHz
5 V
5 V
- 40 C
+ 85 C
Bulk
品牌: ZF
組裝國家: Not Available
擴散國: Not Available
原產國: DE
工作電源電壓: 5 V
產品類型: Sub-GHz Modules
原廠包裝數量: 42
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8537109920
USHTS:
8537109160
TARIC:
8517620000
ECCN:
EAR99

Energy Harvesting Wireless Switches

ZF Electronics Energy Harvesting Wireless Switches are a compact and highly efficient system consisting of a generator and receiver. Energy Harvesting makes use of energy that is already available. ZF Electronics' Energy Harvesting switch module works on an inductive basis along with an inductive generator. The inductive generator converts mechanical energy into an electrical energy pulse by continuously changing the direction of the magnetic field. The energy is converted in the energy management system into a constant supply voltage stretched out over time. This feature powers the radio electronics with a transmitting antenna to send a radio signal.