VSC8564XKS-14

Microchip Technology
494-VSC8564XKS-14
VSC8564XKS-14

製造商:

說明:
乙太網路 IC 4 Port GbE Cu/Fiber PHY with (Q)SGMII & MACsec (Ind. Temp)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 172

庫存:
172 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,759.78 NT$2,759.78
NT$2,307.92 NT$57,698.00
NT$2,237.88 NT$201,409.20
540 報價

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網路 IC
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
SMD/SMT
BGA-256
Ethernet Transceivers
10/100/1GBASE-T
4 Transceiver
2-Wire, JTAG, MIIM, QSGMII, SGMII
1 V
1 V
- 40 C
+ 125 C
VSC8564
Tray
品牌: Microchip Technology
濕度敏感: Yes
產品類型: Ethernet ICs
原廠包裝數量: 90
子類別: Communication & Networking ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
5A002.a.1

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.